Female signal and power contact for cable-to-board applications. Features a straight, press-fit termination with a gold-plated copper contact material. Rated for 5A current and supports 23-24AWG discrete wire. Operates across a wide temperature range from -85°C to 257°C. Designed for PCB mounting with a 3.18mm thickness compatibility.
TE Connectivity 2-5331272-7 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.78mm |
| Gender | Female |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5331272-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.