
Receptacle signal and power contact for cable-to-board applications. Features a 6.5A contact current rating and 5A current rating, with a gold-plated copper contact material. Designed for discrete wire/cable with a 21AWG gauge, utilizing press-fit termination. Operates within a temperature range of -85°C to 257°C, with a voltage rating of 60V. This loose piece contact is surface mountable and RoHS compliant.
TE Connectivity 2-5331677-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Receptacle |
| Inside Diameter | 840um |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5331677-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
