
Surface mount, straight, female signal and power contact for cable-to-board applications. Features a 5A current rating, gold plating over copper contact material, and a 30µm plating thickness. Designed for discrete wire termination with a 25AWG wire gauge and a 510µm inside diameter. Operates within a temperature range of -85°C to 257°C, with a 1.5mm depth and 4.52mm length.
TE Connectivity 2-5332095-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 1.5mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 510um |
| Lead Free | Lead Free |
| Length | 4.52mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5332095-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
