
This 20m multimode duplex SC fiber optic cable features orange connectors and a beige-colored jacket made of low-smoke zero-halogen (LSZH) material. It is compliant with European Low Voltage (ELV) regulations and RoHS standards. The cable is designed for cable mounting and is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |