
Cable Assembly Simplex 20m ST to ST PL-PL
Sign in to ask questions about the TE Connectivity 2-5349573-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5349573-0 technical specifications.
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5349573-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.