This 20-contact rectangular connector features a gold-plated contact material made from copper alloy and is compliant with ELV regulations. It has a black housing color and a mated stacking height of 1.5mm. The connector is designed for surface mount applications and is available in tape and reel packaging. It is part of the Fine Stack (FS) series and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5353687-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
No datasheet is available for this part.