58-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts with a 3A current rating and 2A overall rating, designed for vertical through-hole mounting with solder termination. Insulation material is glass, housing color is black, and it operates within a -65°C to 125°C temperature range. This stackable connector has a 6.22mm stack height and is supplied in a tube.
TE Connectivity 2-535542-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 73.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stack Height | 6.22mm |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-535542-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.