
TE Connectivity 2-5492019-1 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 12.19m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5492019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.