
FIBER OPTIC CBL ST-ST DUPLX 200M
TE Connectivity 2-5503995-2 technical specifications.
| Color | Orange |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.8dB |
| Lead Free | Not Applicable |
| Length | 200m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5503995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.