
The Optimate fiber optic connector is a multimode, simplex connector with a length of 70.93mm. It is constructed from brass with a nickel plating and is compliant with ELV standards. The connector is designed for free-hanging mounting and is packaged as a loose piece. It is rated for operation between -55°C and 105°C and has a maximum of 200 mating cycles. The connector is also RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-5504567-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5504567-9 technical specifications.
| Assembly Length | 70.93mm |
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 1050um |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Length | 70.93mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5504567-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.