
This fiber optic cable from TE Connectivity is a multimode cable with a length of 550 meters. It features a twin zip wire/cable type and a 3mm wire/cable diameter. The jacket material is OFNR, and the connectors are SC duplex with a beige color. The cable is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 2-5504969-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5504969-1 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 1.6dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 550m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5504969-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.