
This 6m fiber optic cable features SC duplex connectors with beige color, supporting multimode transmission with an insertion loss of 0.51dB. It is compliant with ELV standards and meets RoHS requirements. The cable is made of twin zip wire with a 3mm diameter and is available in bulk packaging with 10 units per package. The cable is not radiation hardened and is not lead-free.
Sign in to ask questions about the TE Connectivity 2-5504971-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5504971-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Lead Free | Not Applicable |
| Length | 6m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5504971-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
