
This 9.75m multimode fiber optic cable is a duplex SC connector cable with a beige-colored connector and orange-colored wire and cable. It is compliant with ELV and RoHS standards. The cable has an insertion loss of 0.51dB and is made of OFNR jacket material. It is available in bulk packaging with 10 pieces per package.
Sign in to ask questions about the TE Connectivity 2-5504971-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5504971-6 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 9.75m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5504971-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
