
100-position, 2-row female header for board-to-board applications. Features a 2.54mm pitch and 15.61mm height, designed for 1.78mm card thickness. Offers 3A contact current rating with gold/tin plated bronze contacts and nickel underplate. Through-hole mounting with vertical PCB orientation and solder termination. Operates within a -55°C to 85°C temperature range and rated for 400V.
TE Connectivity 2-5530843-2 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.61mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Power Positions | 100 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5530843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
