
SCSI connector, right-angle, male, 120 positions, 120 contacts, 2 rows, 1.27mm pitch, solder termination, through-hole mount. Features gold-plated bronze contacts, a black housing, and a maximum operating temperature of 105°C. Rated for 250V AC, with a flammability rating of UL94 V-0. Dimensions: 86.13mm length, 17.61mm depth, 7.65mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-557100-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.65mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 86.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-557100-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.