Card edge connector, female, 56 positions, 2 rows, 0.156 inch pitch, 5.08mm row spacing, straight orientation, through-hole mount, solder termination. Features 3A contact current rating, gold/tin/lead/bright plating over nickel underplate on bronze contacts. Designed for 1.78mm card thickness, with a maximum operating temperature of 105°C. Insulation material is glass, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 2-5583486-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.429mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5583486-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.