
TE Connectivity 2-57051-4 technical specifications.
| Capacitance | 18.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 80R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-57051-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.