Standard D-Subminiature Connector, 15 positions, 2 rows, female gender, straight orientation, through-hole mount. Features steel shell, thermoplastic dielectric, and bronze contacts with gold, copper, and tin plating. Rated for 250V AC/DC, operating temperature range of -55°C to 105°C. RoHS compliant, UL94 V-0 flammability rating.
TE Connectivity 2-5747707-0 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 0.494inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5747707-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
