38-position female receptacle for board-to-board applications. Features surface mount termination with a straight mounting style. Constructed with liquid crystal polymer (LCP) insulator in black, offering a wide operating temperature range of -55°C to 125°C. Dielectric withstanding voltage is 500VAC. Contact termination utilizes matte tin plating with a nickel barrier, and the product is rated for commercial reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5767004-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 38 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-5767004-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.