
High-speed fine-pitch connector receptacle with 76 positions, featuring 2 power and 76 signal contacts. Offers a 10Gbps data rate and differential signaling capability. Contact material is copper alloy with gold plating for enhanced conductivity, and it supports a current rating of 11.5A. Mountable via surface mount or through-hole termination with a straight orientation. Housing is black, UL94 V-0 rated, and the connector system is board-to-board with a 2.54mm/0.64mm pitch.
TE Connectivity 2-5767004-3 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Socket |
| Current Rating | 11.5A |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.06mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5767004-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
