High-speed fine-pitch connector receptacle, 114 signal positions and 3 power positions, featuring a 0.64mm signal pitch and 2.54mm power pitch. This board-to-board connector supports 10Gbps data rates with differential signaling and a 11.5A contact current rating. Constructed with a copper alloy contact material and gold plating, it offers straight orientation with both surface mount and through-hole termination options. The black housing is UL94 V-0 flammability rated and operates within a -55°C to 125°C temperature range.
TE Connectivity 2-5767004-4 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Socket |
| Current Rating | 11.5A |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.9999inch |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Lines | 2 |
| Number of Poles | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.06mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5767004-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
