High-speed fine-pitch connector receptacle with 152 positions, including 4 power and 152 signal contacts. Features a 2.54mm/0.64mm pitch, 10Gbps data rate, and differential signaling capability. Offers a 11.5A contact current rating and 30V operating voltage. Designed for board-to-board applications with straight orientation, supporting both surface mount and through-hole termination. Includes mating alignment and PCB mount alignment features.
TE Connectivity 2-5767004-5 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Socket |
| Current Rating | 11.5A |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.45mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 76 |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 152 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.79mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5767004-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
