TE Connectivity 2-582843-5 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-582843-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.