Conn Card Edge PL 23 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| Manufacturer Series | 582843 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (50) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |