
Card edge connector, 52 positions, 26 contacts, 2.54mm pitch, straight orientation, through-hole mount. Features bronze contacts with gold, tin, and matte plating, rated for 3A current. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, made of glass insulation, and the component contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-583715-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.07inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.17inch |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-583715-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
