
36-position, 2-row straight header receptacle for board-to-board applications. Features a 2.54mm pitch and 1.78mm card thickness compatibility. Rated for 5A contact current, with tin-plated bronze contacts and a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range, with integrated mating alignment and connector lock. Housing is black, made of glass insulation, and designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-583861-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 4.43inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 72 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Carton |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-583861-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
