This 370-position through-hole socket features GOLD contacts and a UL94 V-0 flammability rating. It is packaged in a tray and has a straight orientation. The socket is compliant with ELV and RoHS regulations and has a natural housing color.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5916783-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.