
370-position, 2.54mm pitch PGA socket with straight, through-hole solder termination. Features gold-plated copper alloy contacts for reliable mating and a natural colored polymer insulation material. Operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating. Supplied in tray packaging.
TE Connectivity 2-5916783-2 technical specifications.
| Package/Case | PGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 51.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Length | 64.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5916783-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.