
This 370-position through hole connector features GOLD contacts and a maximum operating temperature of 85°C. It meets UL94 V-0 flammability rating standards and is compliant with RoHS regulations. The connector is packaged in a tray with 90 units per package and has a pitch of 2.54mm. It is suitable for use in applications where a high level of reliability and durability is required, and is compatible with a variety of termination methods, including solder.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5916783-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 51.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Length | 64.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.