The 2-5916783-5 is a 370-position PGA socket with a through-hole mount and 2.54mm pitch. It features a gold-plated contact finish and is made of copper alloy with a gold plating. The socket has a natural housing color and is made of polymer insulation material. It is compliant with ELV and RoHS standards and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5916783-5 technical specifications.
| Package/Case | PGA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 51.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Length | 64.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.