This 370-position through hole socket features gold finish contacts and copper alloy construction, meeting UL94 V-0 flammability rating. It is designed for use in applications where high-reliability connections are required. The socket is packaged in a tray and has a 2.54mm pitch. It is not RoHS compliant, and is intended for use in non-automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5916783-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5916783-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-5916783-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.