
This 370-position through-hole socket features gold-plated contacts and a natural housing color. It is compliant with ELV and RoHS regulations, and is packaged in a 90-pack tray. The socket has a straight orientation and a 2.54mm pitch, making it suitable for a variety of applications. It is also UL94 V-0 rated for flammability and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5916783-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5916783-8 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5916783-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.