This 370-contact through-hole socket features a gold finish and meets UL94 V-0 flammability rating. It is compliant with ELV regulations and has a natural housing color. The socket is designed for through-hole mounting and is packaged in a tray. The contacts are made of copper alloy and have a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5916783-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5916783-9 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-5916783-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.