
Conn SCSI RCP 20 POS 1.27mm Solder ST Thru-Hole 20 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 2-5917334-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5917334-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5917334-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.