Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port
TE Connectivity 2-5917334-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.