
The AMP-TY Series nylon cable tie from TE Connectivity is a black cable tie with a length of 203.2mm. It is made from nylon material and is compliant with ELV regulations. The cable tie is packaged in bags of 1000 units and is suitable for free hanging applications. It has a thickness of 1.14mm and a width of 2.54mm, with a depth of 4.32mm and a height of 4.17mm. The cable tie is approved by UL and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-608687-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-608687-0 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Depth | 4.32mm |
| ELV | Compliant |
| Height | 4.17mm |
| Lead Free | Not Applicable |
| Length | 203.2mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 1.14mm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-608687-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
