Conn RJ-45 F 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Tray
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |