Shielded, right-angle RJ45 connector with 16 positions and 2 ports, designed for Cat 5 applications. Features gold-plated bronze contacts with a 2.04mm pitch and 3.05mm tail length for solder termination. Operates within a temperature range of -40°C to 85°C with a maximum voltage rating of 150V AC. Housing is black, UL94 V-0 rated for flammability, and the component is RoHS and ELV compliant.
TE Connectivity 2-6116353-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 33.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6116353-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.