
RJ45 connector featuring 16 contacts and 8 positions per port, with 2 ports and 1 row. This right-angle, through-hole component offers a 2.04mm pitch and a 3.05mm tail length for solder termination. Constructed with bronze contacts plated in gold, it boasts a shielded design and a black housing. Operating within a temperature range of -40°C to 85°C, this UL94 V-0 rated connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |