
This 20m multimode fiber optic cable features MT-RJ connectors and a black OFNR jacket. The cable has an orange wire with a diameter of 3.6mm and a twin zip design. It is compliant with ELV and RoHS regulations and has an insertion loss of 0.53dB and a return loss of 20dB.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-6278032-0 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.