
This multimode fiber optic cable has a length of 21.78 meters and features MT-RJ connectors with a black color. The cable has an orange color and a twin zip wire/cable type with a diameter of 3.6mm. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-6278032-2 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Length | 21.78m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.