
This 20m multimode fiber optic cable features SC duplex connectors on one end and MT-RJ connectors on the other. The cable has a black and beige color scheme and is made of LSZH jacket material. It is compliant with ELV regulations and RoHS standards. The cable has a return loss of 20dB and an insertion loss of 0.53dB.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |