
This 20m multimode duplex fiber optic cable features orange connectors and a LSZH jacket. It is compliant with ELV standards and has a return loss of 20dB. The cable is lead-free and RoHS compliant, packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |