
Right-angle, shielded modular Ethernet connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 2.54mm pitch, and a 15.62mm depth. Operates within a -40°C to 85°C temperature range with a 150V AC maximum voltage rating. Housing is black with green and orange LEDs, and the component is UL94 V-0 flammability rated. Termination is SMD/SMT, suitable for 1.57mm PCB thickness, and packaged on tape and reel.
Sign in to ask questions about the TE Connectivity 2-6339191-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6339191-1 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.62mm |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 18.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6339191-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
