
Right-angle, shielded RJ45 connector with 8 positions and 8 contacts, featuring a 1.01mm pitch. This single-element, modular Ethernet connector is designed for SMD/SMT termination and supports Cat 5 performance. Constructed with bronze contacts plated in gold, it operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated. The black housing is compatible with 1.57mm PCB thickness and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.01mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
