
This 20m multimode fiber optic patch cord features LC duplex connectors with beige color and is constructed with 2mm twin zip cable made of PVDF jacket material. The product is compliant with ELV and RoHS regulations. It has an insertion loss of 0.23dB and is designed for use in multimode applications.
Sign in to ask questions about the TE Connectivity 2-6374659-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6374659-0 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.23dB |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6374659-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.