
This 25m multimode LC duplex cable assembly features orange and beige connectors, with a 2mm twin zip cable. It is compliant with ELV standards and has an insertion loss of 0.24dB. The jacket material is PVDF and the cable is not lead-free. The assembly is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-6374659-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6374659-5 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.24dB |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 25m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6374659-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.