
14-position, 2-row female IC socket with straight, through-hole termination. Features gold-plated bronze contacts for reliable mating and a thermoplastic insulator. Operates across a wide temperature range of -55°C to 125°C, with a flammability rating of UL94 V-0. This general-purpose socket has a 2.54mm pitch and 7.87mm row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-640357-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 10mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 17.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640357-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
