
18-position DIP socket with 2.54mm pitch, featuring gold-plated bronze contacts for reliable mating. This straight, through-hole termination component offers a vertical mounting orientation and is constructed with black thermoplastic insulation. It operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Approvals include UL and CSA, with a contact post length of 3.25mm and a row spacing of 7.87mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-640359-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 10.01mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 22.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640359-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
