24-position, 2-row IC socket with straight, through-hole termination and a 2.54mm pitch. Features gold-plated bronze contacts for mating, a 3.25mm contact post length, and a thermoplastic insulator. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 2-640361-4 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 17.63mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 30.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640361-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
